
OPA4991IRUCR | |
|---|---|
DigiKey Part Number | 296-OPA4991IRUCRTR-ND - Tape & Reel (TR) 296-OPA4991IRUCRCT-ND - Cut Tape (CT) 296-OPA4991IRUCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA4991IRUCR |
Description | IC OPAMP GP 4 CIRCUIT 14X2QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-X2QFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | OPA4991IRUCR Models |
Category | Voltage - Input Offset 125 µV |
Mfr | Current - Supply 560µA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 75 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 40 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 21V/µs | Package / Case 14-XFQFN |
Gain Bandwidth Product 4.5 MHz | Supplier Device Package 14-X2QFN (2x2) |
Current - Input Bias 10 pA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.34000 | ¥31.34 |
| 10 | ¥23.61100 | ¥236.11 |
| 25 | ¥21.68400 | ¥542.10 |
| 100 | ¥19.56350 | ¥1,956.35 |
| 250 | ¥18.55256 | ¥4,638.14 |
| 500 | ¥18.39760 | ¥9,198.80 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥18.21075 | ¥54,632.25 |









