
CD74HC4017PWR | |
|---|---|
DigiKey Part Number | 296-9423-2-ND - Tape & Reel (TR) 296-9423-1-ND - Cut Tape (CT) 296-9423-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC4017PWR |
Description | IC DECADE COUNTER 10BIT 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Counter IC Counter, Decade 1 Element 10 Bit Positive, Negative 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC4017PWR Models |
Category | Timing Synchronous |
Manufacturer Texas Instruments | Count Rate 35 MHz |
Series | Trigger Type Positive, Negative |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2 V ~ 6 V |
Part Status Active | Operating Temperature -55°C ~ 125°C (TA) |
Logic Type Counter, Decade | Mounting Type Surface Mount |
Direction Up | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 16-TSSOP |
Number of Bits per Element 10 | Base Product Number |
Reset Asynchronous |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥2.45834 | ¥4,916.68 |
| 4,000 | ¥2.38927 | ¥9,557.08 |
| 6,000 | ¥2.35469 | ¥14,128.14 |
| 10,000 | ¥2.31638 | ¥23,163.80 |
| 14,000 | ¥2.29398 | ¥32,115.72 |
| 20,000 | ¥2.27243 | ¥45,448.60 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.82000 | ¥5.82 |
| 10 | ¥4.10900 | ¥41.09 |
| 25 | ¥3.68480 | ¥92.12 |
| 100 | ¥3.21850 | ¥321.85 |
| 250 | ¥2.99668 | ¥749.17 |
| 500 | ¥2.86258 | ¥1,431.29 |
| 1,000 | ¥2.80806 | ¥2,808.06 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.38000 | ¥5.38 |
| 10 | ¥3.79600 | ¥37.96 |
| 25 | ¥3.40400 | ¥85.10 |
| 100 | ¥2.97310 | ¥297.31 |
| 250 | ¥2.76812 | ¥692.03 |
| 500 | ¥2.64424 | ¥1,322.12 |
| 1,000 | ¥2.59388 | ¥2,593.88 |










