AND Gate IC 3 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC11PWR

DigiKey Part Number
296-13611-2-ND - Tape & Reel (TR)
296-13611-1-ND - Cut Tape (CT)
296-13611-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC11PWR
Description
IC GATE AND 3CH 3-INP 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
AND Gate IC 3 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74HC11PWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
5.2mA, 5.2mA
Mfr
Input Logic Level - Low
0.5V ~ 1.8V
Series
Input Logic Level - High
1.5V ~ 4.2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
17ns @ 6V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
3
Supplier Device Package
14-TSSOP
Number of Inputs
3
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Voltage - Supply
2V ~ 6V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HC11PW-Q100JNexperia USA Inc.2,4901727-74HC11PW-Q100JCT-ND¥2.73000Parametric Equivalent
MC74HC11ADTR2Gonsemi2,910488-MC74HC11ADTR2GCT-ND¥2.89000Parametric Equivalent
In-Stock: 11,848
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.67000¥3.67
10¥2.53400¥25.34
25¥2.25240¥56.31
100¥1.94990¥194.99
250¥1.80452¥451.13
500¥1.71734¥858.67
1,000¥1.64526¥1,645.26
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.58604¥3,172.08
4,000¥1.53732¥6,149.28
6,000¥1.51288¥9,077.28
10,000¥1.48583¥14,858.30
14,000¥1.47002¥20,580.28
20,000¥1.45482¥29,096.40
Manufacturers Standard Package