
AD8605ACBZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-AD8605ACBZ-REEL7TR-ND - Tape & Reel (TR) 505-AD8605ACBZ-REEL7CT-ND - Cut Tape (CT) 505-AD8605ACBZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8605ACBZ-REEL7 |
Description | IC OPAMP GP 1 CIRCUIT 5WLCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 5-WLCSP (0.9x1.29) |
Datasheet | Datasheet |
EDA/CAD Models | AD8605ACBZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 5V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 80 µV | |
Current - Supply | 1mA | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-UFBGA, WLCSP | |
Supplier Device Package | 5-WLCSP (0.9x1.29) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥34.40000 | ¥34.40 |
| 10 | ¥22.16200 | ¥221.62 |
| 25 | ¥18.97680 | ¥474.42 |
| 100 | ¥15.37370 | ¥1,537.37 |
| 250 | ¥13.60524 | ¥3,401.31 |
| 500 | ¥12.51730 | ¥6,258.65 |
| 1,000 | ¥11.60602 | ¥11,606.02 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥11.37050 | ¥45,482.00 |











