Standard (General Purpose) Amplifier 2 Circuit Push-Pull, Rail-to-Rail 9-DSBGA (1.16x1.16)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2392YBJT

DigiKey Part Number
296-OPA2392YBJTTR-ND - Tape & Reel (TR)
296-OPA2392YBJTCT-ND - Cut Tape (CT)
296-OPA2392YBJTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA2392YBJT
Description
AMPLIFIER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Push-Pull, Rail-to-Rail 9-DSBGA (1.16x1.16)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
2 µV
Mfr
Current - Supply
1.22mA (x2 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
65 mA
Part Status
Active
Voltage - Supply Span (Min)
1.7 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Push-Pull, Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
4.5V/µs
Package / Case
9-XFBGA, DSBGA
Gain Bandwidth Product
13 MHz
Supplier Device Package
9-DSBGA (1.16x1.16)
Current - Input Bias
0.01 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,302
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥38.46000¥38.46
10¥29.17700¥291.77
25¥26.86080¥671.52
100¥24.31790¥2,431.79
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥25.01248¥6,253.12
500¥24.22120¥12,110.60
750¥23.82472¥17,868.54
1,250¥23.38570¥29,232.12
1,750¥23.12899¥40,475.73
2,500¥22.88215¥57,205.38
Manufacturers Standard Package