
LTC2672HCB-16#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC2672HCB-16#TRPBFTR-ND - Tape & Reel (TR) 505-LTC2672HCB-16#TRPBFCT-ND - Cut Tape (CT) 505-LTC2672HCB-16#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2672HCB-16#TRPBF |
Description | 5ch 300mA 16Bit CurrentSourceOut |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 5 36-WLCSP (3.53x3.48) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2672HCB-16#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 5 | |
Settling Time | 200µs (Typ) | |
Output Type | Current - Unbuffered | |
Differential Output | No | |
Data Interface | 3-Wire Serial, SPI | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.85V ~ 5.5V | |
Voltage - Supply, Digital | 1.71V ~ 5.5V | |
INL/DNL (LSB) | ±12, ±0.45LSB | |
Architecture | Current Source | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 36-WFBGA, WLCSP | |
Supplier Device Package | 36-WLCSP (3.53x3.48) | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥372.62000 | ¥372.62 |
| 10 | ¥279.03600 | ¥2,790.36 |
| 25 | ¥267.20600 | ¥6,680.15 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥267.20678 | ¥400,810.17 |











