14-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS62916RPYR

DigiKey Part Number
296-TPS62916RPYRTR-ND - Tape & Reel (TR)
296-TPS62916RPYRCT-ND - Cut Tape (CT)
296-TPS62916RPYRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS62916RPYR
Description
IC REG BUCK ADJ 6A 14VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 6A 14-PowerVFQFN
Datasheet
 Datasheet
EDA/CAD Models
TPS62916RPYR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
17V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
1MHz, 1.4MHz, 2.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
14-VQFN-HR (2.5x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,116
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥36.70000¥36.70
10¥27.79400¥277.94
25¥25.57160¥639.29
100¥23.13020¥2,313.02
250¥21.96576¥5,491.44
500¥21.26444¥10,632.22
1,000¥20.68691¥20,686.91
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥19.97356¥59,920.68
Manufacturers Standard Package