16 LQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT8337EV#PBF

DigiKey Part Number
505-LT8337EV#PBF-ND
Manufacturer
Manufacturer Product Number
LT8337EV#PBF
Description
IC REG BOOST PROG 5A 16LQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Programmable 1V 1 Output 5A 16-TFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT8337EV#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
28V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
26V
Current - Output
Frequency - Switching
300kHz ~ 3MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-LQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,132
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥69.55000¥69.55
10¥46.61500¥466.15
25¥40.63480¥1,015.87
100¥33.87750¥3,387.75
250¥30.55948¥7,639.87
624¥29.62067¥18,483.30
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.