VESD03A1B-HD1-GS08 | ||
---|---|---|
DigiKey Part Number | 751-1450-2-ND - Tape & Reel (TR) 751-1450-1-ND - Cut Tape (CT) 751-1450-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VESD03A1B-HD1-GS08 | |
Description | TVS DIODE 3.3VWM 9VC LLP1006-2L | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 9V Clamp 3.5A (8/20µs) Ipp Tvs Diode Surface Mount LLP1006-2L | |
Datasheet | Datasheet | |
EDA/CAD Models | VESD03A1B-HD1-GS08 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 5V | |
Voltage - Clamping (Max) @ Ipp | 9V | |
Current - Peak Pulse (10/1000µs) | 3.5A (8/20µs) | |
Power - Peak Pulse | 31W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 25pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.01000 | ¥3.01 |
10 | ¥2.12200 | ¥21.22 |
100 | ¥1.07150 | ¥107.15 |
500 | ¥0.94956 | ¥474.78 |
1,000 | ¥0.73900 | ¥739.00 |
2,000 | ¥0.66141 | ¥1,322.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.64663 | ¥5,173.04 |
16,000 | ¥0.57273 | ¥9,163.68 |
24,000 | ¥0.56534 | ¥13,568.16 |
56,000 | ¥0.48035 | ¥26,899.60 |