VESD05A1B-HD1-GS08 | ||
---|---|---|
DigiKey Part Number | 751-1452-2-ND - Tape & Reel (TR) 751-1452-1-ND - Cut Tape (CT) 751-1452-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VESD05A1B-HD1-GS08 | |
Description | TVS DIODE 5VWM 11VC LLP1006-2L | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 11V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount LLP1006-2L | |
Datasheet | Datasheet | |
EDA/CAD Models | VESD05A1B-HD1-GS08 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 11V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 33W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 19pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.14300 | ¥21.43 |
100 | ¥1.08200 | ¥108.20 |
500 | ¥0.95886 | ¥479.43 |
1,000 | ¥0.74623 | ¥746.23 |
2,000 | ¥0.66787 | ¥1,335.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.65295 | ¥5,223.60 |
16,000 | ¥0.57833 | ¥9,253.28 |
24,000 | ¥0.57086 | ¥13,700.64 |
56,000 | ¥0.48505 | ¥27,162.80 |