CSTNE16M0V53C000R0 | ||
---|---|---|
DigiKey Part Number | 490-17949-2-ND - Tape & Reel (TR) 490-17949-1-ND - Cut Tape (CT) 490-17949-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CSTNE16M0V53C000R0 | |
Description | CERAMIC RES 16.0000MHZ 15PF SMD | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | 16 MHz Ceramic Resonator Built in Capacitor 15 pF ±0.15% 40 Ohms -40°C ~ 125°C Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | CSTNE16M0V53C000R0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Frequency | 16 MHz | |
Frequency Stability | ±0.15% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 15 pF | |
Impedance | 40 Ohms | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, Non-Standard | |
Size / Dimension | 0.126" L x 0.051" W (3.20mm x 1.30mm) | |
Height | 0.039" (1.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.69000 | ¥2.69 |
10 | ¥2.24800 | ¥22.48 |
50 | ¥2.02080 | ¥101.04 |
100 | ¥1.79680 | ¥179.68 |
500 | ¥1.70708 | ¥853.54 |
1,000 | ¥1.43755 | ¥1,437.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.34774 | ¥4,043.22 |
6,000 | ¥1.30281 | ¥7,816.86 |
15,000 | ¥1.25788 | ¥18,868.20 |