
INA826AIDRGR | |
|---|---|
DigiKey Part Number | 296-36596-2-ND - Tape & Reel (TR) 296-36596-1-ND - Cut Tape (CT) 296-36596-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA826AIDRGR |
Description | IC INST AMP 1 CIRCUIT 8SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | INA826AIDRGR Models |
Category | Voltage - Input Offset 40 µV |
Mfr | Current - Supply 200µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 16 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1V/µs | Package / Case 8-WFDFN Exposed Pad |
-3db Bandwidth 1 MHz | Supplier Device Package 8-SON (3x3) |
Current - Input Bias 35 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT6013IDD#PBF | Analog Devices Inc. | 696 | 161-LT6013IDD#PBF-ND | ¥50.61000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥28.78000 | ¥28.78 |
| 10 | ¥21.60100 | ¥216.01 |
| 25 | ¥19.81840 | ¥495.46 |
| 100 | ¥17.85330 | ¥1,785.33 |
| 250 | ¥16.91676 | ¥4,229.19 |
| 500 | ¥16.71466 | ¥8,357.33 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥15.31344 | ¥45,940.32 |


