AT24C32E-STUM-T | ||
---|---|---|
DigiKey Part Number | AT24C32E-STUM-TTR-ND - Tape & Reel (TR) AT24C32E-STUM-TCT-ND - Cut Tape (CT) AT24C32E-STUM-TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AT24C32E-STUM-T | |
Description | IC EEPROM 32KBIT I2C SOT23-5 | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | EEPROM Memory IC 32Kbit I2C 1 MHz 450 ns SOT-23-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | AT24C32E-STUM-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 4K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 450 ns | |
Voltage - Supply | 1.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
25 | ¥2.87640 | ¥71.91 |
100 | ¥2.79040 | ¥279.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.79037 | ¥13,951.85 |