
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AT24C08C-STUM-T | |
---|---|
DigiKey Part Number | AT24C08C-STUM-TTR-ND - Tape & Reel (TR) AT24C08C-STUM-TCT-ND - Cut Tape (CT) AT24C08C-STUM-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT24C08C-STUM-T |
Description | IC EEPROM 8KBIT I2C 1MHZ SOT23-5 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit I2C 1 MHz 550 ns SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | AT24C08C-STUM-T Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 1K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 550 ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-5 | |
Base Product Number |
In-Stock: 14,059
Can ship immediately
Quantity
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.56000 | ¥3.56 |
Tape & Reel (TR)
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥3.05982 | ¥15,299.10 |
You May Also Be Interested InSee All
15 Items