HEF4050BT,653 | ||
---|---|---|
DigiKey Part Number | 1727-6410-2-ND - Tape & Reel (TR) 1727-6410-1-ND - Cut Tape (CT) 1727-6410-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | HEF4050BT,653 | |
Description | IC BUFFER NON-INVERT 15V 16SO | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 16-SO | |
Datasheet | Datasheet | |
EDA/CAD Models | HEF4050BT,653 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 6 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 3mA, 20mA | |
Voltage - Supply | 3V ~ 15V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.46400 | ¥34.64 |
25 | ¥3.23120 | ¥80.78 |
100 | ¥2.58510 | ¥258.51 |
250 | ¥2.40040 | ¥600.10 |
500 | ¥2.03116 | ¥1,015.58 |
1,000 | ¥1.56955 | ¥1,569.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.43105 | ¥3,577.62 |
5,000 | ¥1.33871 | ¥6,693.55 |
12,500 | ¥1.24639 | ¥15,579.88 |
25,000 | ¥1.18176 | ¥29,544.00 |
62,500 | ¥1.15406 | ¥72,128.75 |