ERZ-V07D560 | ||
---|---|---|
DigiKey Part Number | P7296-ND | |
Manufacturer | ||
Manufacturer Product Number | ERZ-V07D560 | |
Description | VARISTOR 56V 500A DISC 7MM | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 56 V 500 A Varistor 1 Circuit Through Hole Disc 8.5mm | |
Datasheet | Datasheet | |
EDA/CAD Models | ERZ-V07D560 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 35 V | |
Maximum DC Volts | 45 V | |
Varistor Voltage (Min) | 50 V | |
Varistor Voltage (Typ) | 56 V | |
Varistor Voltage (Max) | 62 V | |
Current - Surge | 500 A | |
Energy | 3.4J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1500 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 8.5mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.52800 | ¥25.28 |
25 | ¥2.31520 | ¥57.88 |
100 | ¥1.72400 | ¥172.40 |
250 | ¥1.56208 | ¥390.52 |
500 | ¥1.29264 | ¥646.32 |
1,000 | ¥0.96952 | ¥969.52 |
3,000 | ¥0.88872 | ¥2,666.16 |
5,000 | ¥0.83487 | ¥4,174.35 |