HEF4049BT,653 | ||
---|---|---|
DigiKey Part Number | 1727-6409-2-ND - Tape & Reel (TR) 1727-6409-1-ND - Cut Tape (CT) 1727-6409-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | HEF4049BT,653 | |
Description | IC INVERTER 6CH 1-INP 16SO | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Inverter IC 6 Channel 16-SO | |
Datasheet | Datasheet | |
EDA/CAD Models | HEF4049BT,653 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 3V ~ 15V | |
Current - Quiescent (Max) | 16 µA | |
Current - Output High, Low | 3mA, 20mA | |
Input Logic Level - Low | 1.5V ~ 4V | |
Input Logic Level - High | 3.5V ~ 11V | |
Max Propagation Delay @ V, Max CL | 40ns @ 15V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SO | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.97200 | ¥29.72 |
25 | ¥2.77480 | ¥69.37 |
100 | ¥2.22060 | ¥222.06 |
250 | ¥2.06220 | ¥515.55 |
500 | ¥1.74498 | ¥872.49 |
1,000 | ¥1.34839 | ¥1,348.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.22940 | ¥3,073.50 |
5,000 | ¥1.15008 | ¥5,750.40 |
12,500 | ¥1.07077 | ¥13,384.62 |
25,000 | ¥1.01524 | ¥25,381.00 |
62,500 | ¥0.99145 | ¥61,965.62 |