HEF4011BT,653 | ||
---|---|---|
DigiKey Part Number | 1727-6400-2-ND - Tape & Reel (TR) 1727-6400-1-ND - Cut Tape (CT) 1727-6400-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | HEF4011BT,653 | |
Description | IC GATE NAND 4CH 2-INP 14SO | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | NAND Gate IC 4 Channel 14-SO | |
Datasheet | Datasheet | |
EDA/CAD Models | HEF4011BT,653 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 3V ~ 15V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 3.4mA, 3.4mA | |
Input Logic Level - Low | 1.5V ~ 4V | |
Input Logic Level - High | 3.5V ~ 11V | |
Max Propagation Delay @ V, Max CL | 35ns @ 15V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.18500 | ¥31.85 |
25 | ¥2.97160 | ¥74.29 |
100 | ¥2.37660 | ¥237.66 |
250 | ¥2.20700 | ¥551.75 |
500 | ¥1.86730 | ¥933.65 |
1,000 | ¥1.44296 | ¥1,442.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.31563 | ¥3,289.08 |
5,000 | ¥1.23075 | ¥6,153.75 |
12,500 | ¥1.14587 | ¥14,323.38 |
25,000 | ¥1.08646 | ¥27,161.50 |
62,500 | ¥1.06099 | ¥66,311.88 |