
SN74LVC14ADR | |
|---|---|
DigiKey Part Number | 296-1699-2-ND - Tape & Reel (TR) 296-1699-1-ND - Cut Tape (CT) 296-1699-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC14ADR |
Description | IC INVERT SCHMITT 6CH 1IN 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC14ADR Models |
Category | Current - Quiescent (Max) 1 µA |
Mfr | Current - Output High, Low 24mA, 24mA |
Series | Input Logic Level - Low 0.15V ~ 0.8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.3V ~ 2V |
Part Status Active | Max Propagation Delay @ V, Max CL 6.2ns @ 3.3V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-SOIC |
Features Schmitt Trigger | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 1.65V ~ 3.6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LV14AS14-13 | Diodes Incorporated | 664 | 74LV14AS14-13DICT-ND | ¥2.48000 | Direct |
| 74LVC14AS14-13 | Diodes Incorporated | 6,995 | 74LVC14AS14-13DICT-ND | ¥2.73000 | Direct |
| MC74LCX14DR2G | onsemi | 8,955 | MC74LCX14DR2GOSCT-ND | ¥2.98000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.56000 | ¥3.56 |
| 10 | ¥2.49800 | ¥24.98 |
| 25 | ¥2.22280 | ¥55.57 |
| 100 | ¥1.92690 | ¥192.69 |
| 250 | ¥1.78500 | ¥446.25 |
| 500 | ¥1.69948 | ¥849.74 |
| 1,000 | ¥1.63225 | ¥1,632.25 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.55463 | ¥3,886.57 |
| 5,000 | ¥1.50980 | ¥7,549.00 |
| 7,500 | ¥1.48736 | ¥11,155.20 |
| 12,500 | ¥1.46249 | ¥18,281.12 |
| 17,500 | ¥1.44796 | ¥25,339.30 |
| 25,000 | ¥1.43399 | ¥35,849.75 |








