SQA470EEJ-T1_GE3 | ||
---|---|---|
DigiKey Part Number | SQA470EEJ-T1_GE3TR-ND - Tape & Reel (TR) SQA470EEJ-T1_GE3CT-ND - Cut Tape (CT) SQA470EEJ-T1_GE3DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SQA470EEJ-T1_GE3 | |
Description | MOSFET N-CH 30V 2.25A PPAK SC70 | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 30 V 2.25A (Tc) 13.6W (Tc) Surface Mount PowerPAK® SC-70-6 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 56mOhm @ 2A, 4.5V | |
Vgs(th) (Max) @ Id | 1.6V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 5.2 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 453 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 13.6W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SC-70-6 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.27700 | ¥42.77 |
100 | ¥2.97260 | ¥297.26 |
500 | ¥2.32112 | ¥1,160.56 |
1,000 | ¥1.88659 | ¥1,886.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.68650 | ¥5,059.50 |
6,000 | ¥1.60074 | ¥9,604.44 |
9,000 | ¥1.48640 | ¥13,377.60 |
30,000 | ¥1.45211 | ¥43,563.30 |