SMAJ43CA-E3/61 | ||
---|---|---|
DigiKey Part Number | SMAJ43CA-E3/61GITR-ND - Tape & Reel (TR) SMAJ43CA-E3/61GICT-ND - Cut Tape (CT) SMAJ43CA-E3/61GIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMAJ43CA-E3/61 | |
Description | TVS DIODE 43VWM 69.4VC DO214AC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 69.4V Clamp 5.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA) | |
Datasheet | Datasheet | |
EDA/CAD Models | SMAJ43CA-E3/61 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 43V | |
Voltage - Breakdown (Min) | 47.8V | |
Voltage - Clamping (Max) @ Ipp | 69.4V | |
Current - Peak Pulse (10/1000µs) | 5.8A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.82000 | ¥3.82 |
10 | ¥2.73200 | ¥27.32 |
100 | ¥1.37640 | ¥137.64 |
500 | ¥1.21980 | ¥609.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,800 | ¥0.94921 | ¥1,708.58 |
3,600 | ¥0.84954 | ¥3,058.34 |
5,400 | ¥0.83055 | ¥4,484.97 |
9,000 | ¥0.73563 | ¥6,620.67 |
45,000 | ¥0.72614 | ¥32,676.30 |
90,000 | ¥0.61699 | ¥55,529.10 |