LMR36506RS3QRPERQ1 | |
---|---|
DigiKey Part Number | 296-LMR36506RS3QRPERQ1TR-ND - Tape & Reel (TR) 296-LMR36506RS3QRPERQ1CT-ND - Cut Tape (CT) 296-LMR36506RS3QRPERQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR36506RS3QRPERQ1 |
Description | IC REG BUCK 3.3V 600MA 9VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 600mA 9-VFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 65V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 9-VQFN-HR (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.23000 | ¥40.23 |
10 | ¥36.09700 | ¥360.97 |
25 | ¥34.12120 | ¥853.03 |
100 | ¥29.57170 | ¥2,957.17 |
250 | ¥28.05528 | ¥7,013.82 |
500 | ¥25.17396 | ¥12,586.98 |
1,000 | ¥21.23110 | ¥21,231.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥20.16952 | ¥60,508.56 |