Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 10A 16-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM61495Q3RPHRQ1

DigiKey Part Number
296-LM61495Q3RPHRQ1TR-ND - Tape & Reel (TR)
296-LM61495Q3RPHRQ1CT-ND - Cut Tape (CT)
296-LM61495Q3RPHRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM61495Q3RPHRQ1
Description
IC REG BUCK 3.3V 10A 16VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 10A 16-PowerVFQFN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Switching
200kHz ~ 2.2MHz
Part Status
Active
Synchronous Rectifier
Yes
Function
Step-Down
Operating Temperature
-40°C ~ 150°C (TJ)
Output Configuration
Positive
Grade
Automotive
Topology
Qualification
AEC-Q100
Output Type
Mounting Type
Surface Mount, Wettable Flank
Number of Outputs
1
Package / Case
Voltage - Input (Min)
3V
Supplier Device Package
16-VQFN-HR (4.5x3.5)
Voltage - Input (Max)
36V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,914
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥54.66000¥54.66
10¥42.03600¥420.36
25¥38.87560¥971.89
100¥35.39560¥3,539.56
250¥34.20140¥8,550.35
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥30.89720¥92,691.60
Manufacturers Standard Package