
DRV8302DCAR | |
|---|---|
DigiKey Part Number | 296-29544-2-ND - Tape & Reel (TR) 296-29544-1-ND - Cut Tape (CT) 296-29544-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8302DCAR |
Description | IC MOTOR DRIVER 8V-60V 56HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Parallel 56-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV8302DCAR Models |
Category | Technology Power MOSFET |
Manufacturer Texas Instruments | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 8V ~ 60V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Motor Type - AC, DC Brushless DC (BLDC) | Mounting Type Surface Mount |
Function Controller - Commutation, Direction Management | Package / Case 56-PowerTFSOP (0.240", 6.10mm Width) |
Output Configuration Pre-Driver - Half Bridge (3) | Supplier Device Package 56-HTSSOP |
Interface Parallel | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥39.07909 | ¥78,158.18 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥67.68000 | ¥67.68 |
| 10 | ¥52.24000 | ¥522.40 |
| 25 | ¥48.38120 | ¥1,209.53 |
| 100 | ¥44.14470 | ¥4,414.47 |
| 250 | ¥42.91528 | ¥10,728.82 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥62.52000 | ¥62.52 |
| 10 | ¥48.25500 | ¥482.55 |
| 25 | ¥44.69120 | ¥1,117.28 |
| 100 | ¥40.77770 | ¥4,077.77 |
| 250 | ¥39.64208 | ¥9,910.52 |







