
IRFS7530TRL7PP | |
|---|---|
DigiKey Part Number | IRFS7530TRL7PPTR-ND - Tape & Reel (TR) IRFS7530TRL7PPCT-ND - Cut Tape (CT) IRFS7530TRL7PPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFS7530TRL7PP |
Description | MOSFET N CH 60V 240A D2PAK |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 240A (Tc) 375W (Tc) Surface Mount PG-TO263-7 |
Datasheet | Datasheet |
EDA/CAD Models | IRFS7530TRL7PP Models |
Category | Vgs(th) (Max) @ Id 3.7V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 354 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 12960 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 375W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package PG-TO263-7 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.4mOhm @ 100A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥46.56000 | ¥46.56 |
| 10 | ¥30.75600 | ¥307.56 |
| 100 | ¥21.77740 | ¥2,177.74 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 800 | ¥17.08746 | ¥13,669.97 |
| 1,600 | ¥15.99371 | ¥25,589.94 |
| 2,400 | ¥15.43671 | ¥37,048.10 |
| 4,000 | ¥14.81119 | ¥59,244.76 |
| 5,600 | ¥14.44092 | ¥80,869.15 |
















