240A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,976 In Stock | 1 : ¥39.24000 Cut Tape (CT) 800 : ¥23.69628 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 240A (Tc) | 10V | 1.6mOhm @ 160A, 10V | 4V @ 250µA | 260 nC @ 10 V | ±20V | 6930 pF @ 25 V | - | 330W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK (7-Lead) | TO-263-7, D2PAK (6 Leads + Tab), TO-263CB | |||
10,332 In Stock | 1 : ¥39.40000 Cut Tape (CT) 800 : ¥23.80373 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 240A (Tc) | 10V | 1.25mOhm @ 195A, 10V | 4V @ 250µA | 240 nC @ 10 V | ±20V | 9130 pF @ 25 V | - | 380W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK (7-Lead) | TO-263-7, D2PAK (6 Leads + Tab), TO-263CB | |||
7,569 In Stock | 1 : ¥39.57000 Cut Tape (CT) 800 : ¥23.91516 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 75 V | 240A (Tc) | 10V | 2.6mOhm @ 160A, 10V | 4V @ 250µA | 240 nC @ 10 V | ±20V | 9200 pF @ 50 V | - | 370W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK (7-Lead) | TO-263-7, D2PAK (6 Leads + Tab), TO-263CB | |||
3,576 In Stock | 1 : ¥41.54000 Cut Tape (CT) 2,000 : ¥20.23247 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 240A (Tc) | 10V | 1.5mOhm @ 80A, 10V | 4V @ 250µA | 169 nC @ 10 V | ±20V | 10300 pF @ 30 V | - | 357W (Tj) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-HPSOF | 8-PowerSFN | |||
1,053 In Stock 780 Factory | 1 : ¥111.98000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 240A (Tc) | 10V | 4.4mOhm @ 120A, 10V | 4.5V @ 250µA | 195 nC @ 10 V | ±20V | 8900 pF @ 25 V | - | 940W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247 | TO-247-3 | |||
267 In Stock 720 Factory | 1 : ¥271.15000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 240A (Tc) | 10V | 5mOhm @ 120A, 10V | 4.5V @ 8mA | 345 nC @ 10 V | ±20V | 23800 pF @ 25 V | - | 1250W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PLUS247™-3 | TO-247-3 Variant | |||
5,801 In Stock | 1 : ¥18.72000 Cut Tape (CT) 800 : ¥12.46179 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 240A (Tc) | 6V, 10V | 1mOhm @ 100A, 10V | 3.9V @ 250µA | 315 nC @ 10 V | ±20V | 10250 pF @ 25 V | - | 245W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | D2PAK-7 | TO-263-7, D2PAK (6 Leads + Tab) | |||
7,077 In Stock | 1 : ¥29.14000 Cut Tape (CT) 800 : ¥17.62034 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 240A (Tc) | 4.5V, 10V | 1.4mOhm @ 200A, 10V | 2.5V @ 250µA | 180 nC @ 4.5 V | ±20V | 10990 pF @ 40 V | - | 380W (Tc) | - | - | - | Surface Mount | D2PAK (7-Lead) | TO-263-7, D2PAK (6 Leads + Tab), TO-263CB | |||
3,808 In Stock | 1 : ¥29.72000 Cut Tape (CT) 800 : ¥17.95066 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 240A (Tc) | 6V, 10V | 1.4mOhm @ 100A, 10V | 3.7V @ 250µA | 354 nC @ 10 V | ±20V | 12960 pF @ 25 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-7 | TO-263-7, D2PAK (6 Leads + Tab) | |||
9,363 In Stock | 1 : ¥30.37000 Cut Tape (CT) 800 : ¥14.17549 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 240A (Tc) | 6V, 10V | 0.75mOhm @ 100A, 10V | 3.9V @ 250µA | 460 nC @ 10 V | ±20V | 13975 pF @ 25 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK (7-Lead) | TO-263-7, D2PAK (6 Leads + Tab) | |||
5,601 In Stock | 1 : ¥31.69000 Cut Tape (CT) 800 : ¥19.13138 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 240A (Tc) | 4.5V, 10V | 1.9mOhm @ 180A, 10V | 2.5V @ 250µA | 160 nC @ 4.5 V | ±16V | 11270 pF @ 50 V | - | 380W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK (7-Lead) | TO-263-7, D2PAK (6 Leads + Tab), TO-263CB | |||
5,979 In Stock | 1 : ¥45.89000 Cut Tape (CT) 800 : ¥27.73056 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 240A (Tc) | 10V | 2.1mOhm @ 168A, 10V | 4V @ 250µA | 300 nC @ 10 V | ±20V | 8850 pF @ 50 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK (7-Lead) | TO-263-7, D2PAK (6 Leads + Tab), TO-263CB | |||
3,166 In Stock | 1 : ¥53.36000 Cut Tape (CT) 2,000 : ¥28.36346 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 240A (Tc) | 10V | 2.6mOhm @ 80A, 10V | 4V @ 250µA | 95 nC @ 10 V | ±20V | 5120 pF @ 50 V | - | 357W (Tj) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | 8-HPSOF | 8-PowerSFN | |||
2,015 In Stock | 1 : ¥20.52000 Cut Tape (CT) 800 : ¥13.63163 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 75 V | 240A (Tc) | 6V, 10V | 2mOhm @ 100A, 10V | 3.7V @ 250µA | 428 nC @ 10 V | ±20V | 13970 pF @ 25 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK (7-Lead) | TO-263-7, D2PAK (6 Leads + Tab) | |||
800 In Stock | 1 : ¥28.90000 Cut Tape (CT) 800 : ¥17.45584 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 240A (Tc) | 6V, 10V | 1.95mOhm @ 100A, 10V | 3.7V @ 250µA | 300 nC @ 10 V | ±20V | 9990 pF @ 25 V | - | 290W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK (7-Lead) | TO-263-7, D2PAK (6 Leads + Tab) | |||
1,074 In Stock | 1 : ¥31.11000 Cut Tape (CT) 2,000 : ¥15.13049 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 240A (Tc) | 6V, 10V | 1.9mOhm @ 100A, 10V | 3.8V @ 160µA | 130 nC @ 10 V | ±20V | 9264 pF @ 40 V | - | 230W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-HSOF-8-1 | 8-PowerSFN | |||
3,870 In Stock | 1 : ¥35.46000 Cut Tape (CT) 2,000 : ¥17.27506 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 240A (Tc) | 10V | 2mOhm @ 80A, 10V | 4V @ 250µA | 169 nC @ 10 V | ±20V | 10000 pF @ 40 V | - | 357W (Tj) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-HPSOF | 8-PowerSFN | |||
3,660 In Stock | 1 : ¥48.19000 Cut Tape (CT) 2,000 : ¥23.43913 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 240A (Tc) | 10V | 2mOhm @ 80A, 10V | 4V @ 250µA | 169 nC @ 10 V | ±20V | 10000 pF @ 40 V | - | 357W (Tj) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | 8-HPSOF | 8-PowerSFN | |||
263 In Stock | 1 : ¥380.75000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 240A (Tc) | 10V | 4.5mOhm @ 120A, 10V | 4.5V @ 8mA | 345 nC @ 10 V | ±20V | 23800 pF @ 25 V | - | 695W (Tc) | -55°C ~ 150°C (TJ) | - | - | Chassis Mount | SOT-227B | SOT-227-4, miniBLOC | |||
4,105 In Stock | 1 : ¥18.22000 Cut Tape (CT) 1,500 : ¥8.66190 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 240A (Tc) | 10V | 1.5mOhm @ 25A, 10V | 3.6V @ 1mA | 99 nC @ 10 V | ±20V | 7752 pF @ 20 V | Schottky Diode (Body) | 238W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | LFPAK56, Power-SO8 | SC-100, SOT-669 | |||
5,988 In Stock | 1 : ¥26.19000 Cut Tape (CT) 2,000 : ¥12.73890 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 240A (Tc) | 10V | 2.4mOhm @ 80A, 10V | 4V @ 250µA | 110 nC @ 10 V | ±20V | 6655 pF @ 30 V | - | 300W (Tj) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-HPSOF | 8-PowerSFN | |||
2,516 In Stock | 1 : ¥35.05000 Cut Tape (CT) 1,800 : ¥18.14074 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 240A (Tc) | 6V, 10V | 1.9mOhm @ 100A, 10V | 3.8V @ 160µA | 130 nC @ 10 V | ±20V | 9264 pF @ 40 V | - | 230W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-HSOG-8-1 | 8-PowerSMD, Gull Wing | |||
134 In Stock 300 Factory | 1 : ¥183.48000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 240A (Tc) | 10V | 4.4mOhm @ 120A, 10V | 4.5V @ 250µA | 195 nC @ 10 V | ±20V | 8900 pF @ 25 V | - | 940W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-268HV (IXTT) | TO-268-3, D3PAK (2 Leads + Tab), TO-268AA | |||
1,500 In Stock | 1 : ¥13.46000 Cut Tape (CT) 1,500 : ¥6.38906 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 240A (Tc) | 10V | 1.4mOhm @ 25A, 10V | 3.6V @ 1mA | 96 nC @ 10 V | ±20V | 7523 pF @ 20 V | - | 333W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | LFPAK56, Power-SO8 | SOT-1023, 4-LFPAK | ||
800 In Stock | 1 : ¥32.02000 Cut Tape (CT) 800 : ¥19.33435 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 240A (Tc) | 10V | 1.3mOhm @ 100A, 10V | 3.9V @ 150µA | 225 nC @ 10 V | ±20V | 7437 pF @ 25 V | - | 231W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK (7-Lead) | TO-263-7, D2PAK (6 Leads + Tab) |