PSMN1R5-40YSDX | |
---|---|
DigiKey Part Number | 1727-PSMN1R5-40YSDXTR-ND - Tape & Reel (TR) 1727-PSMN1R5-40YSDXCT-ND - Cut Tape (CT) 1727-PSMN1R5-40YSDXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN1R5-40YSDX |
Description | MOSFET N-CH 40V 240A LFPAK56 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 240A (Tc) 238W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.5mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 3.6V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 99 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 7752 pF @ 20 V | |
FET Feature | Schottky Diode (Body) | |
Power Dissipation (Max) | 238W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK56, Power-SO8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.23000 | ¥18.23 |
10 | ¥15.15500 | ¥151.55 |
100 | ¥12.06520 | ¥1,206.52 |
500 | ¥10.20930 | ¥5,104.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥8.66246 | ¥12,993.69 |
3,000 | ¥8.22933 | ¥24,687.99 |
7,500 | ¥7.91997 | ¥59,399.78 |
10,500 | ¥7.65776 | ¥80,406.48 |