N-Channel 40 V 240A (Tc) 375W (Tc) Surface Mount D2PAK (7-Lead)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFS7430TRL7PP

DigiKey Part Number
IRFS7430TRL7PPTR-ND - Tape & Reel (TR)
IRFS7430TRL7PPCT-ND - Cut Tape (CT)
IRFS7430TRL7PPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRFS7430TRL7PP
Description
MOSFET N-CH 40V 240A D2PAK
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 240A (Tc) 375W (Tc) Surface Mount D2PAK (7-Lead)
Datasheet
 Datasheet
EDA/CAD Models
IRFS7430TRL7PP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3.9V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
460 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
13975 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
375W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
40 V
Supplier Device Package
D2PAK (7-Lead)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
0.75mOhm @ 100A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,531
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥36.47000¥36.47
10¥23.96600¥239.66
100¥16.87490¥1,687.49
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
800¥13.17111¥10,536.89
1,600¥12.30715¥19,691.44
2,400¥11.86727¥28,481.45
4,000¥11.65139¥46,605.56
Manufacturers Standard Package