FDBL86566-F085 | |
---|---|
DigiKey Part Number | FDBL86566-F085TR-ND - Tape & Reel (TR) FDBL86566-F085CT-ND - Cut Tape (CT) FDBL86566-F085DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDBL86566-F085 |
Description | MOSFET N-CH 60V 240A 8HPSOF |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 240A (Tc) 300W (Tj) Surface Mount 8-HPSOF |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 2.4mOhm @ 80A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 110 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6655 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 300W (Tj) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-HPSOF | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.19000 | ¥26.19 |
10 | ¥21.97000 | ¥219.70 |
100 | ¥17.77600 | ¥1,777.60 |
500 | ¥15.80122 | ¥7,900.61 |
1,000 | ¥13.52979 | ¥13,529.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥12.73972 | ¥25,479.44 |
6,000 | ¥12.22245 | ¥73,334.70 |