NAND Gate IC 4 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC14093BDR2G

DigiKey Part Number
MC14093BDR2GOSTR-ND - Tape & Reel (TR)
MC14093BDR2GOSCT-ND - Cut Tape (CT)
MC14093BDR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC14093BDR2G
Description
IC GATE NAND 4CH 2-INP 14SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
NAND Gate IC 4 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC14093BDR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8.8mA, 8.8mA
Mfr
Input Logic Level - Low
0.9V ~ 4V
Series
Input Logic Level - High
3.6V ~ 10.8V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
80ns @ 15V, 50pF
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-SOIC
Number of Inputs
2
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
3V ~ 18V
Base Product Number
Current - Quiescent (Max)
1 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 49,968
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.89000¥3.89
10¥2.71300¥27.13
25¥2.42160¥60.54
100¥2.10060¥210.06
250¥1.94808¥487.02
500¥1.85596¥927.98
1,000¥1.79045¥1,790.45
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.70014¥4,250.35
5,000¥1.65188¥8,259.40
Manufacturers Standard Package