
STPS5H100BY-TR | |
|---|---|
DigiKey Part Number | 497-12342-2-ND - Tape & Reel (TR) 497-12342-1-ND - Cut Tape (CT) 497-12342-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS5H100BY-TR |
Description | DIODE SCHOTTKY 100V 5A DPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 5A Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STPS5H100BY-TR Models |
Category | Current - Reverse Leakage @ Vr 3.5 µA @ 100 V |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DPAK |
Current - Average Rectified (Io) 5A | Operating Temperature - Junction -40°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 730 mV @ 5 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.33000 | ¥11.33 |
| 10 | ¥7.10400 | ¥71.04 |
| 100 | ¥4.68660 | ¥468.66 |
| 500 | ¥3.64822 | ¥1,824.11 |
| 1,000 | ¥3.31379 | ¥3,313.79 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.95163 | ¥7,379.08 |
| 5,000 | ¥2.72776 | ¥13,638.80 |
| 7,500 | ¥2.61373 | ¥19,602.97 |
| 12,500 | ¥2.48564 | ¥31,070.50 |
| 17,500 | ¥2.40980 | ¥42,171.50 |
| 25,000 | ¥2.33610 | ¥58,402.50 |








