N-Channel 60 V 240A (Tc) 380W (Tc) Surface Mount D2PAK (7-Lead)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRLS3036TRL7PP

DigiKey Part Number
IRLS3036TRL7PPTR-ND - Tape & Reel (TR)
IRLS3036TRL7PPCT-ND - Cut Tape (CT)
IRLS3036TRL7PPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRLS3036TRL7PP
Description
MOSFET N-CH 60V 240A D2PAK
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 240A (Tc) 380W (Tc) Surface Mount D2PAK (7-Lead)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
160 nC @ 4.5 V
Series
Vgs (Max)
±16V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
11270 pF @ 50 V
Part Status
Active
Power Dissipation (Max)
380W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
60 V
Supplier Device Package
D2PAK (7-Lead)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
1.9mOhm @ 180A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,899
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥40.85000¥40.85
10¥26.79500¥267.95
100¥18.82000¥1,882.00
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
800¥14.65319¥11,722.55
1,600¥13.68126¥21,890.02
2,400¥13.18630¥31,647.12
4,000¥12.63033¥50,521.32
5,600¥12.30131¥68,887.34
Manufacturers Standard Package