N-Channel 60 V 240A (Tc) 357W (Tj) Surface Mount 8-HPSOF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 240A (Tc) 357W (Tj) Surface Mount 8-HPSOF

FDBL86563-F085

DigiKey Part Number
FDBL86563-F085TR-ND - Tape & Reel (TR)
FDBL86563-F085CT-ND - Cut Tape (CT)
FDBL86563-F085DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDBL86563-F085
Description
MOSFET N-CH 60V 240A 8HPSOF
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 240A (Tc) 357W (Tj) Surface Mount 8-HPSOF
Datasheet
 Datasheet
EDA/CAD Models
FDBL86563-F085 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
169 nC @ 10 V
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
10300 pF @ 30 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
357W (Tj)
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
8-HPSOF
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
1.5mOhm @ 80A, 10V
Base Product Number
Vgs(th) (Max) @ Id
4V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,295
Factory Stock: 14,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥53.51000¥53.51
10¥35.88400¥358.84
100¥25.87020¥2,587.02
500¥23.93452¥11,967.26
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥19.55441¥39,108.82
Manufacturers Standard Package