MAX15101EWL+T | |
---|---|
DigiKey Part Number | MAX15101EWL+TTR-ND - Tape & Reel (TR) MAX15101EWL+TCT-ND - Cut Tape (CT) MAX15101EWL+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX15101EWL+T |
Description | IC REG LINEAR POS ADJ 1A 15WLP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 15-WLP (1.58x2.66) |
Datasheet | Datasheet |
EDA/CAD Models | MAX15101EWL+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.6V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.1V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 3.5 mA | |
PSRR | 40dB (100kHz) | |
Control Features | Enable, Power Good, Soft Start | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 15-WFBGA, WLBGA | |
Supplier Device Package | 15-WLP (1.58x2.66) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.98000 | ¥28.98 |
10 | ¥26.05800 | ¥260.58 |
25 | ¥24.62960 | ¥615.74 |
100 | ¥21.34730 | ¥2,134.73 |
250 | ¥20.25244 | ¥5,063.11 |
500 | ¥18.17240 | ¥9,086.20 |
1,000 | ¥15.32611 | ¥15,326.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥14.55739 | ¥36,393.47 |
5,000 | ¥14.01012 | ¥70,050.60 |