ISL91107IIAZ-T7A | ||
---|---|---|
DigiKey Part Number | ISL91107IIAZ-T7ATR-ND - Tape & Reel (TR) ISL91107IIAZ-T7ACT-ND - Cut Tape (CT) ISL91107IIAZ-T7ADKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ISL91107IIAZ-T7A | |
Description | IC REG BUCK-BOOST ADJ 2A 15WLCSP | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 1V 1 Output 2A 15-UFBGA, WLCSP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.2V | |
Current - Output | ||
Frequency - Switching | 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 15-WLCSP (1.51x2.15) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.55000 | ¥18.55 |
10 | ¥16.69800 | ¥166.98 |
25 | ¥15.75520 | ¥393.88 |
100 | ¥13.42230 | ¥1,342.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥12.60300 | ¥3,150.75 |
500 | ¥11.02762 | ¥5,513.81 |
1,250 | ¥9.13720 | ¥11,421.50 |
2,500 | ¥8.50702 | ¥21,267.55 |
6,250 | ¥8.19194 | ¥51,199.63 |