Power Switch/Driver 1:1 N-Channel 4A 8-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS22970YZPT

DigiKey Part Number
296-47465-2-ND - Tape & Reel (TR)
296-47465-1-ND - Cut Tape (CT)
296-47465-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS22970YZPT
Description
IC PWR SWITCH N-CHAN 1:1 8DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 4A 8-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TPS22970YZPT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
0.65V ~ 3.6V
Mfr
Current - Output (Max)
4A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
4.7mOhm
Part Status
Active
Input Type
Non-Inverting
Switch Type
Features
Slew Rate Controlled
Number of Outputs
1
Operating Temperature
-40°C ~ 105°C (TA)
Ratio - Input:Output
1:1
Mounting Type
Surface Mount
Output Configuration
High Side
Supplier Device Package
8-DSBGA
Output Type
N-Channel
Package / Case
Interface
On/Off
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 296
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.68000¥9.68
10¥6.99600¥69.96
25¥6.32160¥158.04
100¥5.58390¥558.39
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥5.23128¥1,307.82
500¥5.01906¥2,509.53
750¥4.91281¥3,684.61
1,250¥4.79494¥5,993.68
1,750¥4.72614¥8,270.75
2,500¥4.65991¥11,649.77
Manufacturers Standard Package