ADC081S021CIMF/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS22918DBVT

DigiKey Part Number
296-44073-2-ND - Tape & Reel (TR)
296-44073-1-ND - Cut Tape (CT)
296-44073-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS22918DBVT
Description
IC PWR SWITCH N-CHAN 1:1 SOT23-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 2A SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
TPS22918DBVT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
1V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
2A
Rds On (Typ)
53mOhm
Input Type
Non-Inverting
Features
Load Discharge, Slew Rate Controlled
Fault Protection
-
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-6
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,323
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.77000¥8.77
10¥6.34300¥63.43
25¥5.72560¥143.14
100¥5.05100¥505.10
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥4.72880¥1,182.20
500¥4.53448¥2,267.24
750¥4.43728¥3,327.96
1,250¥4.32956¥5,411.95
1,750¥4.26657¥7,466.50
2,500¥4.20604¥10,515.10
6,250¥4.07564¥25,472.75
12,500¥3.99704¥49,963.00
Manufacturers Standard Package