
SN74LVC1G37DBVR | |
|---|---|
DigiKey Part Number | 296-SN74LVC1G37DBVRTR-ND - Tape & Reel (TR) 296-SN74LVC1G37DBVRCT-ND - Cut Tape (CT) 296-SN74LVC1G37DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G37DBVR |
Description | IC BUFF 1.65V SOT-23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output SOT-23-5 |
Datasheet | Datasheet |
Category | Input Type Schmitt Trigger |
Manufacturer Texas Instruments | Output Type Open Drain |
Series | Current - Output High, Low 32mA, 32mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.65V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 1 | Package / Case SC-74A, SOT-753 |
Number of Bits per Element 1 | Supplier Device Package SOT-23-5 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC1G37DBVRQ1 | Texas Instruments | 2,231 | 296-SN74LVC1G37DBVRQ1CT-ND | ¥2.59000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.24000 | ¥2.24 |
| 10 | ¥1.55700 | ¥15.57 |
| 25 | ¥1.37760 | ¥34.44 |
| 100 | ¥1.17910 | ¥117.91 |
| 250 | ¥1.08496 | ¥271.24 |
| 500 | ¥1.02824 | ¥514.12 |
| 1,000 | ¥0.98145 | ¥981.45 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.92366 | ¥2,770.98 |
| 6,000 | ¥0.89538 | ¥5,372.28 |
| 9,000 | ¥0.88122 | ¥7,930.98 |
| 15,000 | ¥0.86554 | ¥12,983.10 |
| 21,000 | ¥0.85636 | ¥17,983.56 |
| 30,000 | ¥0.84754 | ¥25,426.20 |










