Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 34V 10A 4.5V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 34V 10A 4.5V - 36V Input
Power µModule® Solutions
Power µModule® Solutions

LTM4609MPV#PBF

DigiKey Part Number
LTM4609MPV#PBF-ND
Manufacturer
Manufacturer Product Number
LTM4609MPV#PBF
Description
DC DC CONVERTER 0.8-34V
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 34V 10A 4.5V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
LTM4609MPV#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
10A
Mfr
Applications
ITE (Commercial)
Series
Features
OCP, OVP, UVLO
Packaging
Tray
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Efficiency
98%
Type
Non-Isolated PoL Module
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
141-BLGA Module
Voltage - Input (Min)
4.5V
Size / Dimension
0.59" L x 0.59" W x 0.11" H (15.0mm x 15.0mm x 2.8mm)
Voltage - Input (Max)
36V
Supplier Device Package
141-LGA (15x15)
Voltage - Output 1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 59
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥709.23000¥709.23
5¥682.78800¥3,413.94
10¥671.69700¥6,716.97
25¥657.28280¥16,432.07
50¥646.57320¥32,328.66
119¥633.40252¥75,374.90
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.