20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADM2582EBRWZ-REEL7

DigiKey Part Number
505-ADM2582EBRWZ-REEL7TR-ND - Tape & Reel (TR)
505-ADM2582EBRWZ-REEL7CT-ND - Cut Tape (CT)
505-ADM2582EBRWZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADM2582EBRWZ-REEL7
Description
DG ISO 2.5KV 2CH RS422 20-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RS422, RS485 Digital Isolator 2500Vrms 2 Channel 16Mbps 25kV/µs CMTI 20-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ADM2582EBRWZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Magnetic Coupling
Type
RS422, RS485
Isolated Power
Yes
Number of Channels
2
Inputs - Side 1/Side 2
1/1
Channel Type
Unidirectional
Voltage - Isolation
2500Vrms
Common Mode Transient Immunity (Min)
25kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
-
Pulse Width Distortion (Max)
-
Rise / Fall Time (Typ)
15ns, 15ns (Max)
Voltage - Supply
3.3V, 5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,794
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥146.37000¥146.37
10¥102.87900¥1,028.79
25¥91.54240¥2,288.56
100¥79.98650¥7,998.65
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
400¥79.98653¥31,994.61
Manufacturers Standard Package