



LTM8064IY | |
|---|---|
DigiKey Part Number | LTM8064IY-ND |
Manufacturer | |
Manufacturer Product Number | LTM8064IY |
Description | DC DC CONVERTER 1.2-36V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.2 ~ 36V 6A 6V - 58V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM8064IY Models |
Category | Current - Output (Max) 6A |
Mfr | Applications ITE (Commercial) |
Series | Features OCP, OTP, SCP, UVLO |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Non-Isolated PoL Module | Package / Case 108-BBGA Module |
Number of Outputs 1 | Size / Dimension 0.63" L x 0.47" W x 0.19" H (16.0mm x 12.0mm x 4.9mm) |
Voltage - Input (Min) 6V | Supplier Device Package 108-BGA (16x11.9) |
Voltage - Input (Max) 58V | Base Product Number |
Voltage - Output 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥588.49000 | ¥588.49 |
| 10 | ¥487.66500 | ¥4,876.65 |
| 25 | ¥462.49800 | ¥11,562.45 |
| 112 | ¥433.02143 | ¥48,498.40 |











