
MSP430F5328TRGCTEP | |
|---|---|
DigiKey Part Number | 296-42004-2-ND - Tape & Reel (TR) 296-42004-1-ND - Cut Tape (CT) 296-42004-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430F5328TRGCTEP |
Description | IC MCU 16BIT 128KB FLASH 64VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPUXV2 MSP430F5xx Microcontroller IC 16-Bit 25MHz 128KB (128K x 8) FLASH 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F5328TRGCTEP Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 10K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 12x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor MSP430 CPUXV2 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 25MHz | Supplier Device Package 64-VQFN (9x9) |
Connectivity I2C, IrDA, LINbus, SCI, SPI, UART/USART | Package / Case 64-VFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 47 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥145.63000 | ¥145.63 |
| 10 | ¥115.61500 | ¥1,156.15 |
| 25 | ¥108.11200 | ¥2,702.80 |
| 100 | ¥99.86520 | ¥9,986.52 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥95.93492 | ¥23,983.73 |
| 500 | ¥93.56558 | ¥46,782.79 |
| 750 | ¥92.37949 | ¥69,284.62 |







