Non-Isolated PoL Module DC DC Converter 1 Output 1.2 ~ 36V 6A 6V - 58V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Isolated PoL Module DC DC Converter 1 Output 1.2 ~ 36V 6A 6V - 58V Input
Power µModule® Solutions
Power µModule® Solutions

LTM8064IY#PBF

DigiKey Part Number
505-LTM8064IY#PBF-ND
Manufacturer
Manufacturer Product Number
LTM8064IY#PBF
Description
DC DC CONVERTER 1.2-36V
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 1.2 ~ 36V 6A 6V - 58V Input
Datasheet
 Datasheet
EDA/CAD Models
LTM8064IY#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
6A
Mfr
Applications
ITE (Commercial)
Series
Features
OCP, OTP, SCP, UVLO
Packaging
Tray
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
Non-Isolated PoL Module
Package / Case
108-BBGA Module
Number of Outputs
1
Size / Dimension
0.63" L x 0.47" W x 0.19" H (16.0mm x 12.0mm x 4.9mm)
Voltage - Input (Min)
6V
Supplier Device Package
108-BGA (16x11.9)
Voltage - Input (Max)
58V
Base Product Number
Voltage - Output 1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 415
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥410.61000¥410.61
10¥336.71300¥3,367.13
25¥318.25920¥7,956.48
112¥296.64920¥33,224.71
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.