ADM3101EACPZ-REEL | ||
---|---|---|
DigiKey Part Number | 505-ADM3101EACPZ-REELTR-ND - Tape & Reel (TR) 505-ADM3101EACPZ-REELCT-ND - Cut Tape (CT) 505-ADM3101EACPZ-REELDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ADM3101EACPZ-REEL | |
Description | IC TRANSCEIVER FULL 1/1 12LFCSP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 1/1 Transceiver Full RS232 12-LFCSP (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | ADM3101EACPZ-REEL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 400 mV | |
Data Rate | 460Kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 12-LFCSP (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.35000 | ¥26.35 |
10 | ¥23.68400 | ¥236.84 |
25 | ¥22.38840 | ¥559.71 |
100 | ¥19.40200 | ¥1,940.20 |
250 | ¥18.40700 | ¥4,601.75 |
500 | ¥16.51656 | ¥8,258.28 |
1,000 | ¥13.92962 | ¥13,929.62 |
2,500 | ¥13.23314 | ¥33,082.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥12.73565 | ¥63,678.25 |