
20525-210E-02 | |
|---|---|
DigiKey Part Number | 5378-20525-210E-02TR-ND - Tape & Reel (TR) 5378-20525-210E-02CT-ND - Cut Tape (CT) 5378-20525-210E-02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20525-210E-02 |
Description | CABLINE-CA RECEPTACLE 10P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Receptacle Connector 0.016" (0.40mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 20525-210E-02 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 1.00µin (0.025µm) |
Series | Insulation Color Black |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.039" (1.00mm) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Outer Shroud Contact | Contact Finish - Post Gold |
Style Board to Cable/Wire | Features Solder Retention |
Number of Positions | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions Loaded All | Voltage Rating 100VAC |
Pitch - Mating | Applications General Purpose |
Number of Rows 1 | Insulation Material Liquid Crystal Polymer (LCP) |
Mounting Type Surface Mount, Right Angle | Contact Shape Rectangular |
Termination | Contact Material Phosphor Bronze |
Fastening Type Push-Pull | Contact Finish Thickness - Post 1.25µin (0.032µm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.96000 | ¥15.96 |
| 10 | ¥13.54600 | ¥135.46 |
| 25 | ¥12.69280 | ¥317.32 |
| 50 | ¥12.08740 | ¥604.37 |
| 100 | ¥11.50940 | ¥1,150.94 |
| 250 | ¥10.78804 | ¥2,697.01 |
| 500 | ¥10.27298 | ¥5,136.49 |
| 1,000 | ¥9.78274 | ¥9,782.74 |
| 2,500 | ¥9.48982 | ¥23,724.55 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥8.73325 | ¥43,666.25 |










