
20525-012E-02 | |
|---|---|
DigiKey Part Number | 5378-20525-012E-02TR-ND - Tape & Reel (TR) 5378-20525-012E-02CT-ND - Cut Tape (CT) 5378-20525-012E-02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20525-012E-02 |
Description | CABLINE-CA RECEPTACLE 12P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Receptacle Connector 0.016" (0.40mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Outer Shroud Contact | |
Style | Board to Cable/Wire | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount, Right Angle | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 3.94µin (0.100µm) | |
Insulation Color | Black | |
Insulation Height | 0.039" (1.00mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Gold | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Solder Retention | |
Current Rating (Amps) | 0.5A | |
Voltage Rating | 100VAC | |
Applications | General Purpose | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Rectangular | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | 1.25µin (0.032µm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.63000 | ¥15.63 |
| 10 | ¥13.30600 | ¥133.06 |
| 25 | ¥12.47360 | ¥311.84 |
| 50 | ¥11.87660 | ¥593.83 |
| 100 | ¥11.30930 | ¥1,130.93 |
| 250 | ¥10.60080 | ¥2,650.20 |
| 500 | ¥10.09468 | ¥5,047.34 |
| 1,000 | ¥9.61572 | ¥9,615.72 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥8.58163 | ¥42,908.15 |
| 10,000 | ¥8.17249 | ¥81,724.90 |




