


LP3964EMP-3.3/NOPB | |
|---|---|
DigiKey Part Number | LP3964EMP-3.3/NOPBTR-ND - Tape & Reel (TR) LP3964EMP-3.3/NOPBCT-ND - Cut Tape (CT) LP3964EMP-3.3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3964EMP-3.3/NOPB |
Description | IC REG LIN 3.3V 800MA SOT-223-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP3964EMP-3.3/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 9 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 15 mA |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 7V | Package / Case TO-261-5, TO-261AB |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-223-5 |
Voltage Dropout (Max) 0.35V @ 800mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.88000 | ¥26.88 |
| 10 | ¥20.14600 | ¥201.46 |
| 25 | ¥18.46520 | ¥461.63 |
| 100 | ¥16.61440 | ¥1,661.44 |
| 250 | ¥15.73252 | ¥3,933.13 |
| 500 | ¥15.49996 | ¥7,749.98 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥15.98253 | ¥15,982.53 |
| 2,000 | ¥15.59277 | ¥31,185.54 |
| 3,000 | ¥15.39755 | ¥46,192.65 |
| 5,000 | ¥15.18129 | ¥75,906.45 |









