



RTS012N10S03 | |
|---|---|
DigiKey Part Number | 889-2643-ND |
Manufacturer | |
Manufacturer Product Number | RTS012N10S03 |
Description | CONN RCPT HSG FMALE 10POS PNL MT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | RTS012N10S03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 10 | |
Shell Size - Insert | 12-10 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 20 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | 2 pcs - 1 Connector, 1 Gasket | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥72.34000 | ¥72.34 |
| 10 | ¥61.45100 | ¥614.51 |
| 25 | ¥57.60280 | ¥1,440.07 |
| 50 | ¥54.85140 | ¥2,742.57 |
| 100 | ¥52.23310 | ¥5,223.31 |
| 300 | ¥48.33893 | ¥14,501.68 |
| 500 | ¥46.62886 | ¥23,314.43 |
| 1,000 | ¥44.40574 | ¥44,405.74 |



















