MS20W23F | ||
---|---|---|
DigiKey Part Number | 889-1653-ND | |
Manufacturer | ||
Manufacturer Product Number | MS20W23F | |
Description | CONTACT SOCKET 20-22AWG CRIMP | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Socket Contact 20-22 AWG Size 20 Crimp Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | MS20W23F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Machined | |
Contact Type | Socket | |
Contact Size | 20 | |
Wire Gauge or Range - AWG | 20-22 AWG | |
Wire Gauge or Range - mm² | 0.34 ~ 0.5mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Termination Finish | Copper Alloy | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.63000 | ¥13.63 |
10 | ¥11.88700 | ¥118.87 |
25 | ¥11.38160 | ¥284.54 |
50 | ¥11.12700 | ¥556.35 |
100 | ¥10.62130 | ¥1,062.13 |
250 | ¥9.60988 | ¥2,402.47 |
500 | ¥8.85116 | ¥4,425.58 |
1,000 | ¥7.58667 | ¥7,586.67 |
2,500 | ¥7.08089 | ¥17,702.22 |