



RT0W0106SNH | |
|---|---|
DigiKey Part Number | RT0W0106SNH-ND |
Manufacturer | |
Manufacturer Product Number | RT0W0106SNH |
Description | CONN RCPT HSNG FMALE 6POS PNL MT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 6 | |
Shell Size - Insert | 10-6 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 20 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Shielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥124.95000 | ¥124.95 |
| 10 | ¥106.16200 | ¥1,061.62 |
| 25 | ¥99.51360 | ¥2,487.84 |
| 50 | ¥94.76100 | ¥4,738.05 |
| 100 | ¥90.23990 | ¥9,023.99 |
| 250 | ¥84.59392 | ¥21,148.48 |
| 500 | ¥80.56106 | ¥40,280.53 |
| 1,000 | ¥76.72075 | ¥76,720.75 |














